Murata ManufacturingECASD40J686M015K00铝聚合物电容器
Cap Aluminum Polymer 68uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2A 2000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Polymer | |
68uF | |
20% | |
6.3VDC | |
0.015 | |
Standard | |
2000 | |
42.9@2Min | |
2000 | |
Polar | |
High Capacitance | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 1.9 | |
-40 | |
105 | |
Tape and Reel | |
0.13 | |
7.3 | |
4.3 | |
1.9 |
The ECASD40J686M015K00 polymer capacitor, made from pure aluminum and developed by Murata, will handle all of your circuit's voltage control needs. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its leakage current is 17.14@2Min μA. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. It has a tolerance of 20%.