PanasonicECH-U1H331JX5塑料薄膜电容器
Cap Film 330pF 50V PPS 5%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
Stacked | |
330pF | |
5% | |
50VDC | |
PPS | |
Small Size | |
Stacked | |
Surface Mount | |
N/R | |
N/R | |
2 X 1.25 X 0.9 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
2 | |
1.25 | |
0.9 | |
0.008 | |
N/R | |
±0.2 | |
±0.2 | |
±0.2 | |
N/R |
This ECH-U1H331JX5 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 125 °C. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep. Its capacitance value is 330pF. It has a tolerance of 5%.
EDA / CAD Models |