美国海关商品代码 | 8471.50.01.50 |
Form Factor | 3.5in |
Processor Type | Intel |
Processor Speed | 1.9GHz |
Chipset Type | Valleyview SoC Integrated |
BIOS | AMI UEFI 64Mb |
System Memory Type | DDR3L |
Number of System Memory | 1 |
System Memory Socket Type | SODIMM |
System Memory Maximum Size | 8GB |
On Board Graphic Card | Yes |
Graphic Card Resolution (Pixels) | 1920x1080@LVDS|1920x1200@HDMI|2560x1080@VGA |
On Board Sound Card Type | Realtek ALC892 |
On Board Ethernet Card | Yes |
Ethernet Controller Type | Intel I211AT |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Ethernet Card Number of Connectors | 2 |
USB | 6 |
SATA | 1 |
PATA | 0 |
AGP | 0 |
PCI | 0 |
Operating Systems | Linux|Win 7|Win 8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Slot Support | No |
CompactPCI Support | No |
Product Length (mm) | 146 |