欧盟RoHS指令 | Not Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.60.00.60 |
Automotive | No |
PPAP | No |
Type | Crystal Oscillator |
Standard Frequency (MHz) | 11.0592 |
Frequency Stability (ppm) | ±100 |
Maximum Symmetry (%) | 60 |
Output Level | TTL |
Minimum Operating Supply Voltage (V) | 4.75 |
Maximum Operating Supply Voltage (V) | 5.25 |
Typical Operating Supply Voltage (V) | 5 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Through Hole |
Package Height | 5.08 |
Package Width | 13.2(Max) |
Package Length | 20.86(Max) |
PCB changed | 4 |
Pin Count | 4 |