VishayEDF1DM-E345Bridge Rectifiers
Diode Rectifier Bridge Single 200V 1A 4-Pin Case DFM Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Ultra Fast Recovery Rectifier | |
Single | |
200 | |
1@Ta=40C | |
140 | |
50 | |
1.05 | |
5 | |
50 | |
-55 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3(Max) |
Package Width | 6.5(Max) |
Package Length | 8.51(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | Case DFM |
4 | |
Lead Shape | Through Hole |
If you want to convert an alternating current input into a direct current, then this EDF1DM-E3/45 full bridge rectifier from Vishay is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.