Signal Relays
EE2-12SNUX-L - KEMET Corporation
Video Transcript
KEMET Corporation
EE2-12SNUX-L
信号继电器
Signal Relay 12VDC 2A DPDT( (15mm 9mm 10.35mm)) SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
8.33
Coil Resistance (Ohm)
1.44K
Maximum Pick-Up Voltage
9VDC
Minimum Dropout Voltage
9VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
2
Operate Time (ms)
2
Release Time (ms)
1
Relay Construction
Latching Single Coil
Contact Material
Silver Alloy/Gold Alloy Overlay
Maximum Switching Power
60W|125VA
Termination Style
Gull Wing
Number of Terminals
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SMD
Product Weight (g)
1.9
Product Length (mm)
15
Product Depth (mm)
9
Product Height (mm)
10.35
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
美国
Manufacturer Lead Time:
50 星期
Price: