PanasonicEEE1JA101P

Cap Aluminum Lytic 100uF 63V 20% (10 X 10.2mm) SMD 0.06A 2000h 85°C T/R Automotive AEC-Q200

The pure aluminum anode on the electrolytic EEE-1JA101P electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 10.2 mm tall with a diameter of 10 mm. Its leakage current is 63@2Min μA. Its capacitance value is 100uF. It has a tolerance of 20%.

9,000 个零件: 可以在 2 天内配送

    Total$217.30Price for 1000

    • (500)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2340+
      Manufacturer Lead Time:
      22 星期
      Country Of origin:
      马来西亚
      • In Stock: 9,000
      • Price: $0.2173