欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.01 |
Type | Differential Line Driver |
Number of Elements per Chip | 3 |
Number of Channels per Chip | 3 |
Typical Gain Bandwidth Product (MHz) | 350 |
Maximum Voltage Gain Range (dB) | 60 to 75 |
Maximum Voltage Gain (dB) | 66.24 |
Minimum CMRR Range (dB) | 60 to 75 |
Minimum CMRR (dB) | 60 |
Minimum PSRR (dB) | 70 |
Output Type | Differential |
Typical Output Current (mA) | 60@5V |
Maximum Input Offset Voltage (mV) | 10@5V |
Maximum Operating Supply Voltage (V) | 12|±6 |
Maximum Supply Voltage Range (V) | 10 to 15 |
Minimum Single Supply Voltage (V) | 5 |
Typical Single Supply Voltage (V) | 9 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Bias Current (uA) | 10@5V |
Maximum Supply Current (mA) | 16.2@5V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Power Supply Type | Dual|Single |