30
NewProducts
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
30
NewProducts
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
接线及 PCB 连接器
连接器插头及 PCB 插座
ELXH091G0 - Amphenol
Video Transcript
Amphenol
ELXH091G0
连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 9 POS 3.5mm Solder RA Side Entry Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
9
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Right Angle
Maximum Current Rating (A)
12
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
125
Product Length (mm)
32.25
Product Depth (mm)
9.14
Product Height (mm)
6.93
Tail Length (mm)
3.5
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
ManufacturerLeadTime
Price:
$1.4432
1+
$1.4432
1000+
$1.4287
2500+
$1.4145