United Chemi ConEMVY350ADA100ME55G

Cap Aluminum Lytic 10uF 35V 20% (5 X 5.2mm) SMD 0.095A 1000h 105°C Automotive T/R

This electrolytic EMVY350ADA100ME55G aluminum capacitor from United Chemi-con has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3.5@2Min μA. This product is 5.2 mm tall with a diameter of 5 mm. Its capacitance value is 10uF. It has a tolerance of 20%.

210,000 个零件: 可以在 10 天内配送

This item has been discontinued

    Total$0.13Price for 1

    • 可以在 10 天内配送

      Ships from:
      美国
      Date Code:
      2214+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      印度尼西亚
      • In Stock: 210,000
      • Price: $0.1297