IntelEP1AGX60CF484C6N现场可编程门阵列
FPGA Arria® GX Family 60100 Cells 90nm Technology 1.2V 484-Pin FC-FBGA
Compliant with Exemption | |
3A991d. | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Arria® GX | |
229 | |
90nm | |
6 | |
Utilize Memory | |
1.2 | |
60100 | |
128 (18x18) | |
SRAM | |
2469.4 | |
2+252+326 | |
10/100/1000Mbps Full Duplex Ethernet MAC|10/100/1G Ethernet MACController (GMAC)|Hashing IP Core (BA413)|IP Compiler for PCI Express x8 (Soft IP)|Video LVDS SerDes Transmitter / Receiver | |
Microtronix Inc/Mobiveil, Inc/CAST, Inc/Barco Silex/MorethanIP | |
60100 | |
16 | |
4 | |
4 | |
2.5 | |
32 | |
No | |
No | |
Yes | |
Yes | |
6 | |
LVDS|LVPECL | |
LVCMOS|LVTTL|PCI | |
2.5Gbps | |
DDR SDRAM|DDR2 SDRAM | |
1.15 | |
1.25 | |
1.2|1.5|1.8|2.5|3|3.3 | |
0 | |
85 | |
Commercial | |
Arria | |
Mounting | Surface Mount |
Package Height | 3(Max) |
Package Width | 23 |
Package Length | 23 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
484 | |
Lead Shape | Ball |