IntelEP1S80F1508C7现场可编程门阵列
FPGA Stratix® Family 79040 Cells 420.17MHz 130nm Technology 1.5V 1508-Pin FC-FBGA
Not Compliant | |
3A001a.7.a. | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Stratix® | |
1203 | |
130nm | |
8 | |
Utilize Memory | |
1.5 | |
79040 | |
176 (9x9) | |
SRAM | |
7253.4 | |
9+364+767 | |
32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz|DI2CSB I2C Bus Interface-Slave|IFI Advanced CAN IP|PCI Express Cores|Video LVDS SerDes Transmitter / Receiver | |
Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI/Digital Core Design/PLDA | |
30 | |
79040 | |
16 | |
12 | |
22 | |
No | |
No | |
Yes | |
Yes | |
420.17 | |
7 | |
LVDS|LVPECL|PCML | |
LVCMOS|LVTTL | |
840Mbps | |
DDR SDRAM|FCRAM|QDR II+SRAM|ZBT SRAM | |
1.425 | |
1.575 | |
1.5|1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
Stratix | |
Mounting | Surface Mount |
Package Height | 3(Max) |
Package Width | 40 |
Package Length | 40 |
PCB changed | 1508 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
1508 | |
Lead Shape | Ball |
EDA / CAD Models |