IntelEP20K400EFC672-2X现场可编程门阵列
FPGA APEX 20K Family 400K Gates 16640 Cells 223MHz 0.22um Technology 1.8V 672-Pin FC-FBGA
Not Compliant | |
3A991d. | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
APEX 20K | |
488 | |
0.22um | |
8 | |
1.8 | |
16640 | |
1052000 | |
SRAM | |
208 | |
104 | |
400000 | |
16640 | |
8 | |
4 | |
No | |
No | |
No | |
No | |
223 | |
2 | |
AGP|CTT|LVDS|LVPECL|PCI-X | |
LVCMOS|LVTTL | |
840Mbps | |
DDR SDRAM|ZBT SRAM | |
1.71 | |
1.89 | |
1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
APEX | |
Mounting | Surface Mount |
Package Height | 3(Max) |
Package Width | 27 |
Package Length | 27 |
PCB changed | 672 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
672 | |
Lead Shape | Ball |
EDA / CAD Models |