IntelEP2AGZ350FF35C4N现场可编程门阵列
FPGA Arria® II GZ Family 348500 Cells 500MHz 40nm Technology 0.9V 1152-Pin FC-FBGA
Compliant with Exemption | |
3A001a.7.a. | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Arria® II GZ | |
554 | |
40nm | |
20 | |
0.9 | |
348500 | |
1040 (18x18) | |
SRAM | |
20772 | |
36+1248 | |
1 | |
10 Gbps Ethernet MAC|10/100/1000Mbps Full Duplex Ethernet MAC|10G Ethernet MACController (XGMAC)|PCI Express Cores|PCI X Core | |
Altera/Mobiveil, Inc/Northwest Logic, Inc/MorethanIP/Northwest Logic, Inc | |
86 | |
348500 | |
8 | |
16 | |
6.375 | |
130 | |
1 | |
Yes | |
Yes | |
Yes | |
Yes | |
500 | |
4 | |
HSTL-12|HSTL-15|HSTL-18|LVDS|LVPECL | |
LVCMOS|LVTTL | |
DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II | |
0.87 | |
0.93 | |
1.2|1.5|1.8|2.5|3|3.3 | |
0 | |
85 | |
Commercial | |
Arria | |
Mounting | Surface Mount |
Package Height | 2.7 |
Package Width | 35 |
Package Length | 35 |
PCB changed | 1152 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
1152 | |
Lead Shape | Ball |