IntelEP3CLS70F484C8N现场可编程门阵列
FPGA Cyclone® III LS Family 70208 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA
Compliant | |
3A991d.1. | |
NRND | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Cyclone® III LS | |
278 | |
65nm | |
8 | |
1.2 | |
70208 | |
200 (18x18) | |
SRAM | |
2997 | |
333 | |
32|64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz|Public Key Crypto Engine (BA414E)|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | |
Altera/CAST, Inc/Barco Silex/PLDA | |
70208 | |
20 | |
4 | |
No | |
No | |
Yes | |
No | |
402 | |
8 | |
HSTL-12|HSTL-15|HSTL-18|LVDS|LVPECL|RSDS|SSTL-18|SSTL-2 | |
HSTL|LVCMOS|LVTTL|PCI|PCI-X|SSTL | |
DDR2 SDRAM|QDRII+SRAM | |
1.15 | |
1.25 | |
1.2|1.5|1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
Cyclone | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | FBGA |
484 | |
Lead Shape | Ball |