IntelEP3SL50F484C4G现场可编程门阵列
FPGA Stratix® III L Family 47500 Cells 450MHz 65nm Technology 1.1V 484-Pin FC-FBGA Tray
Compliant | |
3A991d. | |
NRND | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Stratix® III L | |
296 | |
65nm | |
24 | |
Utilize Memory | |
1.1 | |
47500 | |
216 (18x18) | |
SRAM | |
2133 | |
6+108+950 | |
DS1/E1 TDM over Packet IP core|EtherCAT|EtherNET/IP|RapidIO to AXI Bridge Controller (RAB)|Sub-frame Latency JPEG 2000 Encoder (BA130) | |
Barco Silex/Mobiveil, Inc | |
47500 | |
16 | |
4 | |
Yes | |
250 | |
No | |
No | |
Yes | |
No | |
450 | |
4 | |
LVDS|LVPECL | |
LVCMOS|LVTTL | |
DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II | |
1.05 | |
1.15 | |
1.2|1.5|1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
Tray | |
Stratix | |
Mounting | Surface Mount |
Package Height | 2.55 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
484 | |
Lead Shape | Ball |