IntelEPM7128AETC100-5复杂可编程逻辑器件
CPLD MAX® 7000A Family 2.5K Gates 128 Macro Cells 192.3MHz 3.3V 100-Pin TQFP Tray
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |