IntelEPM7512AEBC256-7复杂可编程逻辑器件
CPLD MAX® 7000A Family 10K Gates 512 Macro Cells 116.3MHz 3.3V 256-Pin BGA Tray
Not Compliant | |
3A991d. | |
Obsolete | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
MAX® 7000A | |
EEPROM | |
32 | |
2 | |
512 | |
32 | |
10000 | |
No | |
212 | |
Yes | |
Yes | |
Yes | |
166.67 | |
4.7 | |
7.5 | |
7 | |
No | |
3 | |
3.6 | |
3.3 | |
2.5|3.3 | |
2.5|3.3|5 | |
0 | |
70 | |
Commercial | |
Tray | |
MAX | |
Mounting | Surface Mount |
Package Height | 1.1(Max) mm |
Package Width | 27 mm |
Package Length | 27 mm |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | BGA |
256 | |
Lead Shape | Ball |