29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
接线及电缆
电缆管理
热缩管
EPS300-3/16-48"-BLACK-250 PCS - 3M
Video Transcript
3M
EPS300-3/16-48"-BLACK-250 PCS
热缩管
Heat Shrink Tubing ST Flexible Polyolefin Black Thin Spool
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
3917.29.00.90
Automotive
Unknown
PPAP
Unknown
Type
Tubing
Style
Straight
Body Material
Flexible Polyolefin
Color
Black
Shrink Wall Type
Thin
Dielectric Strength (V/mm)
27.55K
Inside Diameter Before Shrinking (mm)
4.75
Inside Diameter After Shrinking (mm)
1.57
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Packaging
Spool
Product Thickness (mm)
1.02
Factory Product Length (mm)
1219.2
Shrink Ratio
3:1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 250
Quote
Ships from:
美国
Manufacturer Lead Time:
1 周
Price: