欧盟RoHS指令 | Not Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | RF |
Technology | Wirewound |
Protection Style | Shielded/Molded |
Core Material | Phenolic |
Inductance (H) | 0.2u |
Tolerance | 5% |
Inductance Test Frequency (Hz) | 25M |
Maximum DC Current (A) | 1.025 |
Maximum DC Resistance (Ohm) | 0.14 |
Minimum Quality Factor | 33 |
Quality Test Frequency (Hz) | 25M |
Minimum Self Resonant Frequency (Hz) | 510M |
Mounting | Through Hole |
Lead Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Maximum Product Diameter (mm) | 2.66 |
Maximum Product Length (mm) | 6.6 |
Failure Rate | R |