30
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
30
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
射频二极管
Rectifiers
ERB12-02 - EIC Semiconductor
Video Transcript
EIC Semiconductor
ERB12-02
Rectifiers
Diode Si 200V 1A 2-Pin DO-41
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Type
10
Configuration
Single
Maximum DC Reverse Voltage (V)
Si
Peak Forward Voltage (V)
-40
Peak Reverse Current (uA)
-40 to 140
Maximum Junction Ambient Thermal Resistance
200
Maximum Diode Capacitance (pF)
1
Supplier Temperature Grade
1.1@2A
Maximum RMS Reverse Voltage (V)
140
Diameter
2.74(Max)
Mounting
Through Hole
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Ships from:
美国
Manufacturer Lead Time:
0 星期
Price: