欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Varistor Voltage (V) | 620 |
Maximum AC Voltage Rating (V) | 385 |
Maximum DC Voltage Rating (V) | 505 |
Maximum Clamping Voltage (V) | 1025 |
Tolerance Voltage | 10% |
Clamping Current (A) | 100 |
Maximum Surge Current (A) | 25000 |
Energy (J) | 415 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Product Length (mm) | 60 |
Product Depth (mm) | 14 |
Product Height (mm) | 55 |
Lead Style | Screw |
Mounting | Bolt Down |