欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8533.40.40.00 |
Automotive | No |
PPAP | No |
Technology | Metal Oxide |
Varistor Voltage (V) | 220 |
Maximum AC Voltage Rating (V) | 140 |
Maximum DC Voltage Rating (V) | 180 |
Maximum Clamping Voltage (V) | 360 |
Clamping Current (A) | 10 |
Maximum Surge Current (A) | 1200 |
Capacitance Value (pF) | 190pF |
Energy (J) | 14 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Diameter (mm) | 7 |
Product Depth (mm) | 4.9 |
Product Height (mm) | 13 |
Lead Style | Radial |
Mounting | Through Hole |
Terminal Pitch (mm) | 5 |
Provide proper variable resistance to your circuit by using this ERZ-E05F221 MOV from Panasonic.