Infineon Technologies AGESD1P0RFWH6327XTSA1ESD 抑制器

ESD Suppressor Diode Diode Array Uni-Dir 70V 15Vc 3-Pin SOT-323 T/R

Don't let electrostatic discharges go unnoticed with this diode array ESD1P0RFWH6327XTSA1 ESD protection device from Infineon Technologies. This device's maximum clamping voltage is 15 V. This ESD diode has a maximum ESD protection device voltage of 20@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 1.5 pF. It is made in a single configuration.

A datasheet is only available for this product at this time.