静电防护二极管
ESD 抑制器
ESD1V8WT - Diotec Semiconductor AG
Video Transcript
Diotec Semiconductor AG
ESD1V8WT
ESD 抑制器
ESD Protection Diode in SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.10.00.80
Automotive
No
PPAP
No
Maximum Working Voltage (V)
1.8
Minimum Breakdown Voltage (V)
2.2
Maximum Clamping Voltage (V)
7.5
Maximum Peak Pulse Current (A)
11
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
80
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
0.8
Package Length
1.2
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-523
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 4000
Quote
Ships from:
美国
Manufacturer Lead Time:
0 星期
Price: