欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | NRND |
美国海关商品代码 | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 10 |
Minimum Breakdown Voltage (V) | 11.1 |
Maximum Clamping Voltage (V) | 29 |
Maximum Peak Pulse Current (A) | 34 |
Maximum Reverse Leakage Current (uA) | 0.1 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 800 |
Capacitance Value (pF) | 350 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.38(Max) |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 2 |
Supplier Package | TSNP |
Pin Count | 2 |