STMicroelectronics ESDA14V2-4BF3 ESD 抑制器
ESD Suppressor Diode Array Bi-Dir 12V 5-Pin Flip-Chip T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.35 |
Package Width | 0.94 |
Package Length | 0.94 |
PCB changed | 5 |
Standard Package Name | Flip-Chip |
Supplier Package | Flip-Chip |
5 |
Have expensive equipment to protect from ESD? Add this diode array ESDA14V2-4BF3 ESD protection device manufactured from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a quad configuration. Its capacitance value is 15 pF.
EDA / CAD Models |