STMicroelectronicsESDA6V1LESD 抑制器
ESD Suppressor Diode Array Uni-Dir/Bi-Dir 5.25V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4(Max) |
Package Width | 1.6(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs ESDA6V1L ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 16@Air Gap/9@Contact Disc/25@HBM kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 140(Typ) pF. It is made in a dual common anode|single configuration.
EDA / CAD Models |