STMicroelectronicsESDALC6V1M6ESD 抑制器
ESD Suppressor Diode TVS Uni-Dir 3V 6-Pin UQFN T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55 mm |
Package Width | 1 mm |
Package Length | 1.45 mm |
PCB changed | 6 |
Standard Package Name | QFN |
Supplier Package | UQFN |
6 | |
Lead Shape | No Lead |
Don't let electrostatic discharges go unnoticed with this tvs ESDALC6V1M6 ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 15 pF. It is made in a quad common anode configuration.