29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电源
LED 电源
ESS010W-0750-12 - Energy Recovery Products (ERP)
Video Transcript
Energy Recovery Products (ERP)
ESS010W-0750-12
LED 电源
AC/DC LED Power Supply 9W Single
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.40.95.50
Automotive
Unknown
PPAP
Unknown
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
6 to 12
Maximum Output Current (mA)
750
Output Power (W)
9
Input Voltage Range
120VAC to 277VAC
Dimming
0-10V/ELV/TRIAC
Power Factor Correction
0.9(Min)
Efficiency (%)
87(Typ)
Termination Style
Lead Wire
IP Rating
IP64
Warranty
5Year
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
90
Product Weight (g)
154
Mounting
Screw
Package Height
25.2
Package Width
40
Package Length
84
Lead Shape
Lead Wire
EDA / CAD Models
Import Tariff
May apply to this part
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Date Code:
2324+
Manufacturer Lead Time:
12 星期
Country Of origin:
中国
Price:
$16.160
1+
$16.160
2500+
$16.002