CUI IncETMA1201666UC-P51-WP外部插入适配器
Plug-In Adapter Single-OUT 12V 16.66A 200W Medical
Compliant | |
EAR99 | |
Obsolete | |
ETMA1201666UC-P51-WP | |
Automotive | No |
PPAP | No |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
12 | |
16.66 | |
200 | |
5656VDC | |
1%(Typ) | |
5%(Typ) | |
150(Max)@230VAC | |
3@90VAC | |
47 to 63 | |
16(Min)@115VAC | |
IEC 320-C14 | |
Black | |
DIN Female | |
No | |
240mV(Max) | |
Over Voltage|Overload|Short Circuit | |
0 | |
50 | |
Mounting | Desktop |
Package Height | 60 |
Package Width | 104.5 |
Package Length | 188.5 |