欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Desktop Adapter |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 18 |
Output Current (A) | 3.33 |
Output Power (W) | 60 |
Minimum Isolation Voltage | 5656VDC(Max) |
Line Regulation | 1%(Typ) |
Load Regulation | 2%(Typ) |
Typical Inrush Current (A) | 80(Max)@240VAC |
Input Frequency (Hz) | 47 to 63 |
Typical Hold-Up Time (ms) | 8@115VAC |
Input Connector Type | IEC 320-C8 |
Output Connector Polarity | Center Positive |
Adapter Color | Black |
Output Connector Type | Cylindrical Female |
Output Connector Diameters (mm) | 2.1x5.5 |
Power Indicator | Yes |
Ripple & Noise | 180mV(Max) |
Protection | Over Voltage|Short Circuit |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 345 |
Mounting | Desktop |
Package Height | 30.5 |
Package Width | 58 |
Package Length | 132 |