STMicroelectronicsETP01-2821RL晶闸管浪涌保护器件
Thyristor Surge Protection Devices 28V 8A 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Protect your appliances from voltage spikes with this ETP01-2821RL SCR thyristor from STMicroelectronics. This device has a surge current rating of 8. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 28 V, while its repetitive peak reverse voltage is 28 V.
EDA / CAD Models |