PanasonicETPE330MA9GB钽聚合物电容器
Cap Tant Polymer 330uF 2.5VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-20 0.009 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
330uF | |
20% | |
2.5VDC | |
0.009 | |
Low | |
3200 | |
165 | |
Polar | |
8 | |
Low ESR | |
No | |
No | |
B2 | |
Molded | |
Flat | |
Surface Mount | |
2 | |
3.5 X 2.8 X 1.9 | |
3528 | |
85 to 105 | |
-55 | |
105 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 |
EDA / CAD Models |