美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Type | 10 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -40 |
Peak Reverse Current (uA) | -40 to 150 |
Maximum Diode Capacitance (pF) | 0.25 |
Supplier Temperature Grade | 2.5 |
Maximum RMS Reverse Voltage (V) | 150 |
Diameter | 2.7 |
Mounting | Through Hole |
Package Length | 5 |
PCB changed | 2 |
Pin Count | 2 |
Lead Shape | Through Hole |