Analog DevicesEV-ADF4108EB1Z

ADF4108 Clock Generator and Synthesizer Evaluation Board

  • Dev Kit Description

    The EV-ADF4108EB1Z evaluation board allows the user to evaluate the performance of the ADF4108 frequency synthesizer for phase-locked loops (PLLs). contains the ADF4108 synthesizer, an SMA connector for the reference input, the power supplies, a USB interface, and the RF outputs. There is also an active loop filter and a VCO on board. The user has the option of using an alternate loop filter and VCO by connecting the board to the following SMA connectors: VTUNE and CPOUT. The evaluation kit contains software that is compatible with Windows® XP and more recent versions to allow easy programming of the synthesizer.

    The USB interface allows software programming of the ADF4108 device. A USB cable is included in the evaluation board kit to allow software programmability.

  • Dev Kit Features

    • Self-contained board for generating RF frequencies
    • Contains the ADF4108—an 8 GHz frequency synthesizer IC
    • Accompanying software allows complete control of synthesizer functions from a PC
  • Kit Includes

    • EV-ADF4108EB1Z board
    • CD that includes

                 -Self-installing software that allows users to control the
                 -board and exercise all functions of the device
                 -Electronic version of the ADF4108 data sheet
                 -Electronic version of the UG-160 user guide
                 -Electronic version of the UG-476 user guide

  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 星期
    • Price: $212.07
    1. 1+$212.07