Analog DevicesEVAL-AD5421SDZ数据转换开发电路板和套件

AD5421 DAC Evaluation Board

  • Dev Kit Description

    The EVAL-AD5421 is a full-featured evaluation board, designed to allow the user to easily evaluate all features of the AD5421loop-powered 4 mA to 20 mA DAC. The AD5421 pins are accessible at on-board connectors for external connection. The AD5421 evaluation board is controlled via the PC’s USB port in conjunction with Analog Device’s system demonstration platform board. The SDP board allows the evaluation board to be controlled through the USB port of a Windows® XP (SP2 or later) or Vista-based (32-bit) PC using the AD5421 evaluation software. The AD5421 serial interface is also accessible at the testpoint connections on the board.

  • Dev Kit Features

    -Full-featured evaluation board for the AD5421 Link options
    -PC control in conjunction with Analog Devices, Inc., system demonstration platform (SDP)
    -PC software for control

  • Kit Includes

    -self-installing software on a CD, The software is compatible with Windows XP (SP2) and Vista

  • Dev Kit Additional Information

    http://www.analog.com/en/evaluation/EVAL-AD5421/eb.html

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 星期
    • Price: $63.31
    1. 1+$63.31