Compliant | |
4A994k.2. | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD7264 | |
ADC | |
14 | |
1M | |
Win 2000|Win XP | |
5(Typ)/12(Typ) | |
No | |
No | |
N/A | |
N/A |
Break down the process of converting between analog signals and digital data into several steps with the components in this evaluation board EVAL-AD7264EDZ data conversion development kit from Analog Devices.
Dev Kit Description
The EVAL-AD7264EDZ is a fully featured evaluation Kit for the AD7264. This board operates in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z . When operated with the Converter Evaluation and Development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Converter Evaluation and Development board.
Dev Kit Features
- Full-featured evaluation board for the AD7264
- EVAL-CED1Z compatible
- Standalone capability
- On-board analog buffering and voltage reference
- Various linking options
- PC software for control and data analysis when used with EVAL-CED1Z
Dev Kit Additional Information