Analog DevicesEVAL-ADAS1000SDZ

ADAS1000 Analog Front End Evaluation Board

  • Dev Kit Description

    The EVAL-ADAS1000SDZ is a fully featured evaluation kit for the ADAS1000. The evaluation kit consists of an evaluation board kitted with 2 ADAS1000 devices capable of demonstrating ECG capture up to 12 leads. Included in the kit is a medical grade +5V wall adaptor with interchangeable worldwide wall plugs and a CD with user software for data capture and display. The software allows control of all ADAS1000 registers, ability to capture and display ECG data, respiration data, pace pulse detection and store data for offline processing. This evaluation board is provided for silicon evaluation purposes and is not designed to be connected directly to animal or human. This board operates in conjunction with the System Development Platform (SDP) or alternatively may be interfaced to directly via a dedicated serial interface connector (J4). The SDP controller board connects to the PC via USB 2.0. The evaluation board connects to the SDP controller board. The ADAS1000 evaluation board cannot be connected directly to the PC. The evaluation software running on the PC will communicate with the evaluation board through the SDP Controller board. The SDP Controller board is a separate list item in the ordering guide below (EVAL-SDP-CB1Z).

  • Dev Kit Features

    • Biopotential signals in; digitized signals out 6 electrodes (5 acquisition channels and1 driven lead) 2 × ADAS1000 (master/slave) for 1 to 12 lead electrode measurements
    • AC and DC lead-off detection
    • Pace detection
    • Optional thoracic impedance measurement (internal/external)
    • Selectable reference lead
    • Lead or electrode data available
    • Calibrationfeatures (DACand 1 mVsquare/sinewave)
    • Low or high speed data output rates
    • Serial interface SPI®-/QSPI™-/DSP-compatible
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 星期
    • Price: $202.01
    1. 1+$202.01