Analog DevicesEVAL-ADXL337Z传感器开发电路板和套件

ADXL337 Accelerometer Sensor Evaluation Board

Look no further than the EVAL-ADXL337Z sensor development board and kit from Analog Devices, a tool that can jump-start your next microprocessor-based project.
  • Dev Kit Description

    The EVAL-ADXL337Z is a simple breakout board that allows quick evaluation of the performance of the ADXL337 accelerometer. The ADXL337 is a 3-axis, +/-5g analog-output accelerometer in a 3 mm x 3 mm x 1 mm package. The small size (1" x 1") of the breakout board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer.

  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    美国
    Manufacturer Lead Time:
    52 星期
    • Price: