Analog DevicesEVAL-CN0272-SDPZ

AD8065/AD8475/AD9629-20/ADR441 Evaluation Board

  • Dev Kit Description

    The circuit  is a high speed photodiode signal conditioning circuit with dark current compensation. The system converts current from a high speed silicon PIN photodiode and drives the inputs of a 20 MSPS analog-to-digital converter (ADC). This combination of parts offers spectral sensitivity from 400 nm to 1050 nm with 49 nA of photocurrent sensitivity, a dynamic range of 91 dB, and a bandwidth of 2 MHz. The signal conditioning circuitry of the system consumes only 40 mA of current from the ±5 V supplies making this configuration suitable for portable high speed, high resolution light intensity applications, such as pulse oximetry.

  • Dev Kit Features

    • High speed photodiode signal conditioning circuit
    • 91dB dynamic range and circuit consumes only 40 mA
    • Dark current compensation
    • Spectral range from 400 nm to 1050 nm
    • Well suited for portable high speed applications
  • Dev Kit Application

    • Patient Monitoring
    • Home Healthcare
    • Electronic Test & Measurement
    • Chemical Analysis
  • Dev Kit Additional Information

    Circuit Note PDF, 04/2013 (pdf, 376 kB)

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 星期
    • Price: $119.07
    1. 1+$119.07