PanasonicEVM3VSX50B24电阻微调器、电位计及变阻器
Res Cermet Trimmer 20K Ohm 25% 0.15W 1Turns (3.1 X 3.75 X 1.4mm) Foot Print SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.70 | |
Automotive | No |
PPAP | No |
Trimmer | |
20K | |
25% | |
50 | |
0.15 | |
Cermet | |
±250 | |
Lin | |
Footprint | |
Top | |
1 | |
1 | |
Tape and Reel | |
3.1 | |
3.75 | |
1.4 | |
0.032 | |
Surface Mount |
Infrequently adjust the resistor value for your circuit with this EVM-3VSX50B24 potentiometer from Panasonic. This product has a resistance value of 20K Ohm. This dependable part has a power rating of 0.15 W. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.1 mm long, 1.4 mm tall and 3.75 mm deep. The EVM-3VSX50B24 part has a foot print termination style. This device is made with cermet technology.