PanasonicEVM3YSX50B13电阻微调器、电位计及变阻器

Res Cermet Trimmer 1K Ohm 25% 0.15W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R

This EVM-3YSX50B13 potentiometer from Panasonic is your solution to resistance calibration in a circuit. This product has a resistance value of 1K Ohm. This dependable part has a power rating of 0.15 W. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes cermet technology. This product is 3.1 mm long, 1.55 mm tall and 3.75 mm deep. The EVM-3YSX50B13 part has a foot print termination style.

1 部件: 可以今天配送

This item has been discontinued

    Total$0.04Price for 1

    • Service Fee  $7.00

      可以今天配送

      Ships from:
      美国
      Date Code:
      1845+
      Manufacturer Lead Time:
      17 星期
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      日本
         
      • Price: $0.0384
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以今天配送

      Ships from:
      美国
      Date Code:
      1845+
      Manufacturer Lead Time:
      17 星期
      Country Of origin:
      日本
      • In Stock: 1
      • Price: $0.0384