30
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
30
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
机电开关
Tactile Switch
EVQP9W02W - Panasonic
Video Transcript
Panasonic
EVQP9W02W
Switch Tactile
Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 4N SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Type
Light Touch
Actuator Style
Button
Pole Throw Configuration
SPST
Switch Configuration
N.O.
Maximum Current Rating (A)
0.02@15VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
200000
Operating Force (N)
4
Actuator Color
White
Actuator Length (mm)
0.85
Number of Rows
2
Row Spacing (mm)
5.15
Mounting
Surface Mount
Termination Style
J-Bend
Number of Terminals
4
Terminal Length (mm)
0.4
Terminal Pitch (mm)
1.7
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk|Tape and Reel
Body Length (mm)
4.7
Body Depth (mm)
3.5
Body Height (mm)
1.65
Product Weight (g)
0.06
Product Length (mm)
5.5
Product Depth (mm)
3.5
Product Height (mm)
2.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 4000
Quote
Manufacturer Lead Time:
8 星期
Price:
$0.3950
4000+
$0.3950
8000+
$0.3879
12000+
$0.3702