Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Red | |
1 | |
GaAsP | |
Circular | |
5x5x7.6 | |
Colorless Non Diffused | |
Top Mount | |
90mcd | |
624 | |
630 | |
20 | |
30 | |
20 | |
2.5 | |
4 | |
75 | |
-30 | |
85 | |
No | |
Red | |
No | |
No | |
Bulk | |
Diameter | 5.6 |
Mounting | Through Hole |
Package Height | 8.6 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 | |
Lead Shape | Through Hole |