数据转换器
模数转换器
EVX10AS180ALG - Teledyne e2v
Video Transcript
Teledyne e2v
EVX10AS180ALG
模数转换器
1-Channel Single ADC 1.5Gsps 10-bit LVDS
Download Datasheet
Symbols and Footprints
Buy Options
Information
美国出口管制分类ECCN编码
LGA 1.5 GOLD
环保无铅
Unconfirmed
美国海关商品代码
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Resolution
10bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
1.5Gsps
Digital Interface Type
LVDS
Input Type
Voltage
Input Signal Type
Differential
Voltage Supply Source
Analog and Digital
Input Voltage
0.5Vp-p
Minimum Single Supply Voltage (V)
5
Typical Single Supply Voltage (V)
5.2
Maximum Single Supply Voltage (V)
5.5
Typical Power Dissipation (mW)
1900
Maximum Power Dissipation (mW)
2300
Integral Nonlinearity Error
±1LSB
Signal to Noise Ratio
55dBFS(Typ)
Sample and Hold
Yes
Single-Ended Input
No
Digital Supply Support
Yes
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
美国
Manufacturer Lead Time:
26 星期
Price: