KEMET CorporationF862BY474K310Z塑料薄膜电容器
Cap Film Suppression X2 0.47uF 630VDC/310VAC PP 10%( 18 X 11 X 19mm) Radial Wound 15mm 110°C Pizza Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | Yes |
PPAP | Yes |
EMI Suppression | |
0.47uF | |
10% | |
310VAC | |
PP | |
Wound | |
Through Hole | |
Radial | |
15 | |
X2 | |
18 X 11 X 19 | |
Straight | |
-40 | |
110 | |
Pizza | |
18(Max) | |
11(Max) | |
19(Max) | |
0.8 | |
4 | |
19(Max) |
This F862BY474K310Z film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal.