Compliant | |
EAR99 | |
Obsolete | |
8541410000 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Orange | |
1 | |
AlGaInP | |
Circular | |
1.6x1.6x0.8 | |
Colorless Non Diffused | |
Top Mount | |
200mcd | |
605 | |
609 | |
50 | |
30 | |
20 | |
2.4 | |
5 | |
81 | |
-40 | |
100 | |
No | |
Orange | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.85 |
Package Width | 1.6 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 | |
Lead Shape | No Lead |