onsemiFAN7384MX栅极和功率驱动器
Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 14-Pin SOP W T/R
Compliant | |
EAR99 | |
Obsolete | |
FAN7384MX | |
SVHC | Yes |
Automotive | No |
PPAP | No |
High and Low Side | |
Non-Inverting | |
Half Bridge | |
2 | |
Synchronous | |
2 | |
100 | |
80 | |
260 | |
3.3V|5V | |
13 | |
20 | |
1.3 | |
1.2(Max) | |
2.5(Min) | |
600(Max) | |
1000 | |
-40 | |
125 | |
Extended Industrial | |
Short Circuit Protection|Shutdown|Undervoltage Lockout | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.9(Max) |
Package Width | 5.4(Max) |
Package Length | 10.3(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOP W |
14 |
EDA / CAD Models |