onsemiFAN7392MX栅极和功率驱动器
Driver 600V 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 16-Pin SOIC W T/R
Compliant | |
EAR99 | |
Obsolete | |
FAN7392MX | |
Automotive | No |
PPAP | No |
High and Low Side | |
Non-Inverting | |
Full Bridge|Half Bridge | |
2 | |
Synchronous | |
2 | |
50 | |
45 | |
200 | |
3.3V(Min)|CMOS|LSTTL | |
10 | |
20 | |
0.43(Typ) | |
4.5(Max) | |
9.5(Min) | |
600(Max) | |
1300 | |
-40 | |
125 | |
Short Circuit Protection|Thermal Shutdown Protection|Undervoltage Lockout | |
35 | |
35 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.5 |
Package Length | 10.3 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |